
H4BBT-10105-G6 | |
---|---|
DigiKey Part Number | H4BBT-10105-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-G6 |
Description | JUMPER-H9992TR/1853GR/H9992TR 5" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45100 € | 4,51 € |
30 | 0,40933 € | 12,28 € |
50 | 0,39140 € | 19,57 € |
100 | 0,36800 € | 36,80 € |
250 | 0,33924 € | 84,81 € |
500 | 0,31900 € | 159,50 € |
1.000 | 0,29998 € | 299,98 € |
2.500 | 0,27658 € | 691,45 € |
5.000 | 0,26011 € | 1.300,55 € |
Unit Price without VAT: | 0,45100 € |
---|---|
Unit Price with VAT: | 0,53669 € |