
H4BBT-10104-S6 | |
---|---|
DigiKey Part Number | H4BBT-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-S6 |
Description | JUMPER-H9992TR/1853SL/H9992TR 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43700 € | 4,37 € |
30 | 0,39667 € | 11,90 € |
50 | 0,37900 € | 18,95 € |
100 | 0,35640 € | 35,64 € |
250 | 0,32852 € | 82,13 € |
500 | 0,30894 € | 154,47 € |
1.000 | 0,29054 € | 290,54 € |
2.500 | 0,26787 € | 669,67 € |
5.000 | 0,25191 € | 1.259,55 € |
Unit Price without VAT: | 0,43700 € |
---|---|
Unit Price with VAT: | 0,52003 € |