
H4BBT-10103-Y6 | |
---|---|
DigiKey Part Number | H4BBT-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-Y6 |
Description | JUMPER-H9992TR/1853YL/H9992TR 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,44100 € | 4,41 € |
30 | 0,40833 € | 12,25 € |
50 | 0,39380 € | 19,69 € |
100 | 0,37490 € | 37,49 € |
250 | 0,35136 € | 87,84 € |
500 | 0,33458 € | 167,29 € |
1.000 | 0,31859 € | 318,59 € |
2.500 | 0,29864 € | 746,60 € |
5.000 | 0,28438 € | 1.421,90 € |
Unit Price without VAT: | 0,44100 € |
---|---|
Unit Price with VAT: | 0,52479 € |