
H4BBT-10103-W8 | |
|---|---|
DigiKey Part Number | H4BBT-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-W8 |
Description | JUMPER-H9992TR/1852WH/H9992TR 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42700 € | 4,27 € |
| 30 | 0,39500 € | 11,85 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,36280 € | 36,28 € |
| 250 | 0,34012 € | 85,03 € |
| 500 | 0,32386 € | 161,93 € |
| 1.000 | 0,30839 € | 308,39 € |
| 2.500 | 0,28907 € | 722,67 € |
| 5.000 | 0,27528 € | 1.376,40 € |
| Unit Price without VAT: | 0,42700 € |
|---|---|
| Unit Price with VAT: | 0,50813 € |













