
H4BBT-10103-N6 | |
---|---|
DigiKey Part Number | H4BBT-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10103-N6 |
Description | JUMPER-H9992TR/1853BR/H9992TR 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42300 € | 4,23 € |
30 | 0,38367 € | 11,51 € |
50 | 0,36660 € | 18,33 € |
100 | 0,34470 € | 34,47 € |
250 | 0,31784 € | 79,46 € |
500 | 0,29888 € | 149,44 € |
1.000 | 0,28106 € | 281,06 € |
2.500 | 0,25913 € | 647,83 € |
5.000 | 0,24370 € | 1.218,50 € |
Unit Price without VAT: | 0,42300 € |
---|---|
Unit Price with VAT: | 0,50337 € |