HxBBG-101xx-Vx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10112-V8

DigiKey Part Number
H4BBG-10112-V8-ND
Manufacturer
Manufacturer Product Number
H4BBG-10112-V8
Description
JUMPER-H9991TR/1852VI/H9991TR12"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,53100 €5,31 €
300,48167 €14,45 €
500,46040 €23,02 €
1000,43300 €43,30 €
2500,39920 €99,80 €
5000,37540 €187,70 €
1.0000,35300 €353,00 €
2.5000,32547 €813,67 €
5.0000,30609 €1.530,45 €
Manufacturers Standard Package
Unit Price without VAT:0,53100 €
Unit Price with VAT:0,63189 €
Alternate Color
JUMPER-H9991TR/1852OR/H9991TR12"
In-Stock: 304
Unit Price: 0,53100 €
JUMPER-H9991TR/1852BK/H9991TR12"
In-Stock: 648
Unit Price: 0,53100 €
JUMPER-H9991TR/1852GR/H9991TR12"
In-Stock: 410
Unit Price: 0,53100 €
JUMPER-H9991TR/1852BL/H9991TR12"
In-Stock: 420
Unit Price: 0,53100 €
JUMPER-H9991TR/1852BR/H9991TR12"
In-Stock: 400
Unit Price: 0,53100 €
Alternate Length
JUMPER-H9991TR/1852VI/H9991TR 2"
In-Stock: 0
Unit Price: 0,44400 €
JUMPER-H9991TR/1852VI/H9991TR 3"
In-Stock: 0
Unit Price: 0,45300 €
JUMPER-H9991TR/1852VI/H9991TR 4"
In-Stock: 0
Unit Price: 0,46100 €
JUMPER-H9991TR/1852VI/H9991TR 5"
In-Stock: 0
Unit Price: 0,47000 €
JUMPER-H9991TR/1852VI/H9991TR 6"
In-Stock: 0
Unit Price: 0,48000 €