
H4BBG-10110-S6 | |
---|---|
DigiKey Part Number | H4BBG-10110-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10110-S6 |
Description | JUMPER-H9991TR/1853SL/H9991TR10" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,56700 € | 5,67 € |
30 | 0,51433 € | 15,43 € |
50 | 0,49160 € | 24,58 € |
100 | 0,46220 € | 46,22 € |
250 | 0,42604 € | 106,51 € |
500 | 0,40064 € | 200,32 € |
1.000 | 0,37676 € | 376,76 € |
2.500 | 0,34738 € | 868,45 € |
5.000 | 0,32669 € | 1.633,45 € |
Unit Price without VAT: | 0,56700 € |
---|---|
Unit Price with VAT: | 0,67473 € |