
H4BBG-10110-N8 | |
|---|---|
DigiKey Part Number | H4BBG-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10110-N8 |
Description | JUMPER-H9991TR/1852BR/H9991TR10" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51700 € | 5,17 € |
| 30 | 0,46933 € | 14,08 € |
| 50 | 0,44860 € | 22,43 € |
| 100 | 0,42170 € | 42,17 € |
| 250 | 0,38880 € | 97,20 € |
| 500 | 0,36562 € | 182,81 € |
| 1.000 | 0,34382 € | 343,82 € |
| 2.500 | 0,31700 € | 792,50 € |
| 5.000 | 0,29812 € | 1.490,60 € |
| Unit Price without VAT: | 0,51700 € |
|---|---|
| Unit Price with VAT: | 0,61523 € |











