
H4BBG-10108-S6 | |
---|---|
DigiKey Part Number | H4BBG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10108-S6 |
Description | JUMPER-H9991TR/1853SL/H9991TR 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,54000 € | 5,40 € |
30 | 0,48900 € | 14,67 € |
50 | 0,46740 € | 23,37 € |
100 | 0,43950 € | 43,95 € |
250 | 0,40512 € | 101,28 € |
500 | 0,38094 € | 190,47 € |
1.000 | 0,35823 € | 358,23 € |
2.500 | 0,33030 € | 825,75 € |
5.000 | 0,31062 € | 1.553,10 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |