
H4BBG-10108-N8 | |
|---|---|
DigiKey Part Number | H4BBG-10108-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10108-N8 |
Description | JUMPER-H9991TR/1852BR/H9991TR 8" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50000 € | 5,00 € |
| 30 | 0,45333 € | 13,60 € |
| 50 | 0,43340 € | 21,67 € |
| 100 | 0,40740 € | 40,74 € |
| 250 | 0,37560 € | 93,90 € |
| 500 | 0,35322 € | 176,61 € |
| 1.000 | 0,33215 € | 332,15 € |
| 2.500 | 0,30624 € | 765,60 € |
| 5.000 | 0,28801 € | 1.440,05 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











