
H4BBG-10106-N6 | |
---|---|
DigiKey Part Number | H4BBG-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10106-N6 |
Description | JUMPER-H9991TR/1853BR/H9991TR 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,51100 € | 5,11 € |
30 | 0,46367 € | 13,91 € |
50 | 0,44320 € | 22,16 € |
100 | 0,41660 € | 41,66 € |
250 | 0,38404 € | 96,01 € |
500 | 0,36116 € | 180,58 € |
1.000 | 0,33963 € | 339,63 € |
2.500 | 0,31314 € | 782,85 € |
5.000 | 0,29449 € | 1.472,45 € |
Unit Price without VAT: | 0,51100 € |
---|---|
Unit Price with VAT: | 0,60809 € |