
H4BBG-10105-Y6 | |
---|---|
DigiKey Part Number | H4BBG-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10105-Y6 |
Description | JUMPER-H9991TR/1853YL/H9991TR 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,49800 € | 4,98 € |
30 | 0,45100 € | 13,53 € |
50 | 0,43100 € | 21,55 € |
100 | 0,40510 € | 40,51 € |
250 | 0,37348 € | 93,37 € |
500 | 0,35122 € | 175,61 € |
1.000 | 0,33028 € | 330,28 € |
2.500 | 0,30452 € | 761,30 € |
5.000 | 0,28638 € | 1.431,90 € |
Unit Price without VAT: | 0,49800 € |
---|---|
Unit Price with VAT: | 0,59262 € |