
H4BBG-10104-W6 | |
|---|---|
DigiKey Part Number | H4BBG-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-W6 |
Description | JUMPER-H9991TR/1853WH/H9991TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48600 € | 4,86 € |
| 30 | 0,44100 € | 13,23 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,39640 € | 39,64 € |
| 250 | 0,36540 € | 91,35 € |
| 500 | 0,34362 € | 171,81 € |
| 1.000 | 0,32313 € | 323,13 € |
| 2.500 | 0,29792 € | 744,80 € |
| 5.000 | 0,28018 € | 1.400,90 € |
| Unit Price without VAT: | 0,48600 € |
|---|---|
| Unit Price with VAT: | 0,57834 € |





