
H4BBG-10103-G8 | |
|---|---|
DigiKey Part Number | H4BBG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10103-G8 |
Description | JUMPER-H9991TR/1852GR/H9991TR 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45600 € | 4,56 € |
| 30 | 0,41333 € | 12,40 € |
| 50 | 0,39500 € | 19,75 € |
| 100 | 0,37150 € | 37,15 € |
| 250 | 0,34248 € | 85,62 € |
| 500 | 0,32206 € | 161,03 € |
| 1.000 | 0,30285 € | 302,85 € |
| 2.500 | 0,27922 € | 698,05 € |
| 5.000 | 0,26259 € | 1.312,95 € |
| Unit Price without VAT: | 0,45600 € |
|---|---|
| Unit Price with VAT: | 0,54264 € |











