H4BBG-10102-A1 | ||
---|---|---|
DigiKey Part Number | H4BBG-10102-A1-ND | |
Manufacturer | ||
Manufacturer Product Number | H4BBG-10102-A1 | |
Description | JUMPER-H9991TR/A3047A/H9991TR 2" | |
Customer Reference | ||
Detailed Description | Orange 30 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |