HxBBG-101xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10102-B1

Digi-Key Part Number
H4BBG-10102-B1-ND
Manufacturer
Manufacturer Product Number
H4BBG-10102-B1
Description
JUMPER-H9991TR/A3047B/H9991TR 2"
Detailed Description
Black 30 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
30 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
JUMPER-H9991TR/A3047B/H9991TR 3"
Total Quantity 0
JUMPER-H9991TR/A3047B/H9991TR 4"
Total Quantity 0
JUMPER-H9991TR/A3047B/H9991TR 5"
Total Quantity 0
JUMPER-H9991TR/A3047B/H9991TR 6"
Total Quantity 0
JUMPER-H9991TR/A3047B/H9991TR 8"
Total Quantity 0
JUMPER-H9991TR/A3047B/H9991TR10"
Total Quantity 0
JUMPER-H9991TR/A3047B/H9991TR12"
Total Quantity 0
Alternate Color
JUMPER-H9991TR/A3047A/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047L/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047N/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047G/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047R/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047S/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047V/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047W/H9991TR 2"
Total Quantity 0
JUMPER-H9991TR/A3047Y/H9991TR 2"
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
DF13-2630SCFACONN SOCKET 26-30AWG CRIMP GOLD2
3047 BK001HOOK-UP STRND 30AWG BLACK 1000'1