
H3BXT-10110-Y2 | |
|---|---|
DigiKey Part Number | H3BXT-10110-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-Y2 |
Description | SINGLE END JUMPER 10" 22AWG YELL |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55000 € | 5,50 € |
| 30 | 0,50900 € | 15,27 € |
| 50 | 0,49100 € | 24,55 € |
| 100 | 0,46740 € | 46,74 € |
| 250 | 0,43812 € | 109,53 € |
| 500 | 0,41718 € | 208,59 € |
| 1.000 | 0,39727 € | 397,27 € |
| 2.500 | 0,37239 € | 930,98 € |
| 5.000 | 0,35462 € | 1.773,10 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

