


H3BXT-10108-L8 | |
|---|---|
DigiKey Part Number | H3BXT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-L8 |
Description | JUMPER-H1504TR/A3048L/X 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45800 € | 4,58 € |
| 30 | 0,41500 € | 12,45 € |
| 50 | 0,39660 € | 19,83 € |
| 100 | 0,37290 € | 37,29 € |
| 250 | 0,34380 € | 85,95 € |
| 500 | 0,32328 € | 161,64 € |
| 1.000 | 0,30401 € | 304,01 € |
| 2.500 | 0,28029 € | 700,72 € |
| 5.000 | 0,26359 € | 1.317,95 € |
| Unit Price without VAT: | 0,45800 € |
|---|---|
| Unit Price with VAT: | 0,54502 € |











