


H3BXT-10106-N6 | |
|---|---|
DigiKey Part Number | H3BXT-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-N6 |
Description | JUMPER-H1504TR/A3049N/X 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43800 € | 4,38 € |
| 30 | 0,39733 € | 11,92 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,32912 € | 82,28 € |
| 500 | 0,30950 € | 154,75 € |
| 1.000 | 0,29104 € | 291,04 € |
| 2.500 | 0,26834 € | 670,85 € |
| 5.000 | 0,25235 € | 1.261,75 € |
| Unit Price without VAT: | 0,43800 € |
|---|---|
| Unit Price with VAT: | 0,52122 € |











