
H3BXT-10105-R2 | |
|---|---|
DigiKey Part Number | H3BXT-10105-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-R2 |
Description | SINGLE END JUMPER 5" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46100 € | 4,61 € |
| 30 | 0,42567 € | 12,77 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,39100 € | 39,10 € |
| 250 | 0,36656 € | 91,64 € |
| 500 | 0,34904 € | 174,52 € |
| 1.000 | 0,33236 € | 332,36 € |
| 2.500 | 0,31154 € | 778,85 € |
| 5.000 | 0,29667 € | 1.483,35 € |
| Unit Price without VAT: | 0,46100 € |
|---|---|
| Unit Price with VAT: | 0,54859 € |

