


H3BXT-10103-A6 | |
|---|---|
DigiKey Part Number | H3BXT-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-A6 |
Description | JUMPER-H1504TR/A3049A/X 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41200 € | 4,12 € |
| 30 | 0,37400 € | 11,22 € |
| 50 | 0,35720 € | 17,86 € |
| 100 | 0,33600 € | 33,60 € |
| 250 | 0,30968 € | 77,42 € |
| 500 | 0,29122 € | 145,61 € |
| 1.000 | 0,27385 € | 273,85 € |
| 2.500 | 0,25249 € | 631,23 € |
| 5.000 | 0,23745 € | 1.187,25 € |
| Unit Price without VAT: | 0,41200 € |
|---|---|
| Unit Price with VAT: | 0,49028 € |











