


H3BXT-10102-N4 | |
|---|---|
DigiKey Part Number | H3BXT-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-N4 |
Description | JUMPER-H1504TR/A2015N/X 2" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40200 € | 4,02 € |
| 30 | 0,36467 € | 10,94 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,32770 € | 32,77 € |
| 250 | 0,30208 € | 75,52 € |
| 500 | 0,28408 € | 142,04 € |
| 1.000 | 0,26714 € | 267,14 € |
| 2.500 | 0,24630 € | 615,75 € |
| 5.000 | 0,23163 € | 1.158,15 € |
| Unit Price without VAT: | 0,40200 € |
|---|---|
| Unit Price with VAT: | 0,47838 € |











