
H3BXT-10102-B2 | |
|---|---|
DigiKey Part Number | H3BXT-10102-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-B2 |
Description | SINGLE END JUMPER 2" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41800 € | 4,18 € |
| 30 | 0,38633 € | 11,59 € |
| 50 | 0,37260 € | 18,63 € |
| 100 | 0,35480 € | 35,48 € |
| 250 | 0,33260 € | 83,15 € |
| 500 | 0,31670 € | 158,35 € |
| 1.000 | 0,30157 € | 301,57 € |
| 2.500 | 0,28268 € | 706,70 € |
| 5.000 | 0,26919 € | 1.345,95 € |
| Unit Price without VAT: | 0,41800 € |
|---|---|
| Unit Price with VAT: | 0,49742 € |

