
H3BXG-10112-S2 | |
|---|---|
DigiKey Part Number | H3BXG-10112-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-S2 |
Description | SINGLE END JUMPER 12" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62400 € | 6,24 € |
| 30 | 0,57767 € | 17,33 € |
| 50 | 0,55700 € | 27,85 € |
| 100 | 0,53050 € | 53,05 € |
| 250 | 0,49724 € | 124,31 € |
| 500 | 0,47350 € | 236,75 € |
| 1.000 | 0,45088 € | 450,88 € |
| 2.500 | 0,42265 € | 1.056,62 € |
| 5.000 | 0,40248 € | 2.012,40 € |
| Unit Price without VAT: | 0,62400 € |
|---|---|
| Unit Price with VAT: | 0,74256 € |

