
H3BXG-10112-R2 | |
|---|---|
DigiKey Part Number | H3BXG-10112-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-R2 |
Description | SINGLE END JUMPER 12" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61400 € | 6,14 € |
| 30 | 0,56833 € | 17,05 € |
| 50 | 0,54820 € | 27,41 € |
| 100 | 0,52200 € | 52,20 € |
| 250 | 0,48932 € | 122,33 € |
| 500 | 0,46594 € | 232,97 € |
| 1.000 | 0,44367 € | 443,67 € |
| 2.500 | 0,41589 € | 1.039,72 € |
| 5.000 | 0,39605 € | 1.980,25 € |
| Unit Price without VAT: | 0,61400 € |
|---|---|
| Unit Price with VAT: | 0,73066 € |


