
H3BXG-10110-A2 | |
|---|---|
DigiKey Part Number | H3BXG-10110-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10110-A2 |
Description | SINGLE END JUMPER 10" 22AWG ORAN |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,54767 € | 16,43 € |
| 50 | 0,52820 € | 26,41 € |
| 100 | 0,50290 € | 50,29 € |
| 250 | 0,47144 € | 117,86 € |
| 500 | 0,44890 € | 224,45 € |
| 1.000 | 0,42746 € | 427,46 € |
| 2.500 | 0,40070 € | 1.001,75 € |
| 5.000 | 0,38158 € | 1.907,90 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |

