


H3BXG-10108-N6 | |
|---|---|
DigiKey Part Number | H3BXG-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10108-N6 |
Description | JUMPER-H1505TR/A3049N/X 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50100 € | 5,01 € |
| 30 | 0,45467 € | 13,64 € |
| 50 | 0,43440 € | 21,72 € |
| 100 | 0,40840 € | 40,84 € |
| 250 | 0,37652 € | 94,13 € |
| 500 | 0,35404 € | 177,02 € |
| 1.000 | 0,33295 € | 332,95 € |
| 2.500 | 0,30698 € | 767,45 € |
| 5.000 | 0,28870 € | 1.443,50 € |
| Unit Price without VAT: | 0,50100 € |
|---|---|
| Unit Price with VAT: | 0,59619 € |











