
H3BXG-10106-R2 | |
|---|---|
DigiKey Part Number | H3BXG-10106-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10106-R2 |
Description | SINGLE END JUMPER 6" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51800 € | 5,18 € |
| 30 | 0,47933 € | 14,38 € |
| 50 | 0,46240 € | 23,12 € |
| 100 | 0,44030 € | 44,03 € |
| 250 | 0,41268 € | 103,17 € |
| 500 | 0,39298 € | 196,49 € |
| 1.000 | 0,37420 € | 374,20 € |
| 2.500 | 0,35077 € | 876,93 € |
| 5.000 | 0,33403 € | 1.670,15 € |
| Unit Price without VAT: | 0,51800 € |
|---|---|
| Unit Price with VAT: | 0,61642 € |

