


H3BXG-10105-Y4 | |
|---|---|
DigiKey Part Number | H3BXG-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-Y4 |
Description | JUMPER-H1505TR/A2015Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47200 € | 4,72 € |
| 30 | 0,42800 € | 12,84 € |
| 50 | 0,40920 € | 20,46 € |
| 100 | 0,38470 € | 38,47 € |
| 250 | 0,35468 € | 88,67 € |
| 500 | 0,33350 € | 166,75 € |
| 1.000 | 0,31363 € | 313,63 € |
| 2.500 | 0,28916 € | 722,90 € |
| 5.000 | 0,27194 € | 1.359,70 € |
| Unit Price without VAT: | 0,47200 € |
|---|---|
| Unit Price with VAT: | 0,56168 € |











