


H3BXG-10105-R8 | |
|---|---|
DigiKey Part Number | H3BXG-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-R8 |
Description | JUMPER-H1505TR/A3048R/X 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46900 € | 4,69 € |
| 30 | 0,42567 € | 12,77 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,38250 € | 38,25 € |
| 250 | 0,35268 € | 88,17 € |
| 500 | 0,33164 € | 165,82 € |
| 1.000 | 0,31188 € | 311,88 € |
| 2.500 | 0,28755 € | 718,87 € |
| 5.000 | 0,27043 € | 1.352,15 € |
| Unit Price without VAT: | 0,46900 € |
|---|---|
| Unit Price with VAT: | 0,55811 € |











