


H3BXG-10105-A6 | |
|---|---|
DigiKey Part Number | H3BXG-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-A6 |
Description | JUMPER-H1505TR/A3049A/X 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47600 € | 4,76 € |
| 30 | 0,43133 € | 12,94 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,35732 € | 89,33 € |
| 500 | 0,33602 € | 168,01 € |
| 1.000 | 0,31598 € | 315,98 € |
| 2.500 | 0,29134 € | 728,35 € |
| 5.000 | 0,27398 € | 1.369,90 € |
| Unit Price without VAT: | 0,47600 € |
|---|---|
| Unit Price with VAT: | 0,56644 € |











