


H3BXG-10104-A8 | |
|---|---|
DigiKey Part Number | H3BXG-10104-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10104-A8 |
Description | JUMPER-H1505TR/A3048A/X 4" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46800 € | 4,68 € |
| 30 | 0,42467 € | 12,74 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,38160 € | 38,16 € |
| 250 | 0,35180 € | 87,95 € |
| 500 | 0,33082 € | 165,41 € |
| 1.000 | 0,31109 € | 311,09 € |
| 2.500 | 0,28682 € | 717,05 € |
| 5.000 | 0,26974 € | 1.348,70 € |
| Unit Price without VAT: | 0,46800 € |
|---|---|
| Unit Price with VAT: | 0,55692 € |











