


H3BXG-10103-L4 | |
|---|---|
DigiKey Part Number | H3BXG-10103-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-L4 |
Description | JUMPER-H1505TR/A2015L/X 3" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45600 € | 4,56 € |
| 30 | 0,41400 € | 12,42 € |
| 50 | 0,39560 € | 19,78 € |
| 100 | 0,37190 € | 37,19 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32242 € | 161,21 € |
| 1.000 | 0,30320 € | 303,20 € |
| 2.500 | 0,27955 € | 698,88 € |
| 5.000 | 0,26290 € | 1.314,50 € |
| Unit Price without VAT: | 0,45600 € |
|---|---|
| Unit Price with VAT: | 0,54264 € |











