


H3BXG-10103-G8 | |
|---|---|
DigiKey Part Number | H3BXG-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-G8 |
Description | JUMPER-H1505TR/A3048G/X 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45900 € | 4,59 € |
| 30 | 0,41667 € | 12,50 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,37440 € | 37,44 € |
| 250 | 0,34512 € | 86,28 € |
| 500 | 0,32456 € | 162,28 € |
| 1.000 | 0,30521 € | 305,21 € |
| 2.500 | 0,28140 € | 703,50 € |
| 5.000 | 0,26464 € | 1.323,20 € |
| Unit Price without VAT: | 0,45900 € |
|---|---|
| Unit Price with VAT: | 0,54621 € |











