
H3BBT-10112-Y2 | |
|---|---|
DigiKey Part Number | H3BBT-10112-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10112-Y2 |
Description | DUAL END JUMPER 12" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61100 € | 6,11 € |
| 30 | 0,56600 € | 16,98 € |
| 50 | 0,54580 € | 27,29 € |
| 100 | 0,51980 € | 51,98 € |
| 250 | 0,48720 € | 121,80 € |
| 500 | 0,46392 € | 231,96 € |
| 1.000 | 0,44176 € | 441,76 € |
| 2.500 | 0,41410 € | 1.035,25 € |
| 5.000 | 0,39434 € | 1.971,70 € |
| Unit Price without VAT: | 0,61100 € |
|---|---|
| Unit Price with VAT: | 0,72709 € |

