
H3BBT-10110-A2 | |
|---|---|
DigiKey Part Number | H3BBT-10110-A2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-A2 |
Description | DUAL END JUMPER 10" 22AWG ORANG |
Customer Reference | |
Detailed Description | Orange 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58000 € | 5,80 € |
| 30 | 0,53567 € | 16,07 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,49210 € | 49,21 € |
| 250 | 0,46132 € | 115,33 € |
| 500 | 0,43928 € | 219,64 € |
| 1.000 | 0,41830 € | 418,30 € |
| 2.500 | 0,39210 € | 980,25 € |
| 5.000 | 0,37339 € | 1.866,95 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

