


H3BBT-10108-S8 | |
|---|---|
DigiKey Part Number | H3BBT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-S8 |
Description | JUMPER-H1504TR/A3048S/H1504TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50400 € | 5,04 € |
| 30 | 0,45667 € | 13,70 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,41030 € | 41,03 € |
| 250 | 0,37828 € | 94,57 € |
| 500 | 0,35568 € | 177,84 € |
| 1.000 | 0,33449 € | 334,49 € |
| 2.500 | 0,30840 € | 771,00 € |
| 5.000 | 0,29003 € | 1.450,15 € |
| Unit Price without VAT: | 0,50400 € |
|---|---|
| Unit Price with VAT: | 0,59976 € |











