
H3BBT-10108-B2 | |
|---|---|
DigiKey Part Number | H3BBT-10108-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-B2 |
Description | DUAL END JUMPER 8" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54700 € | 5,47 € |
| 30 | 0,50600 € | 15,18 € |
| 50 | 0,48780 € | 24,39 € |
| 100 | 0,46440 € | 46,44 € |
| 250 | 0,43532 € | 108,83 € |
| 500 | 0,41450 € | 207,25 € |
| 1.000 | 0,39471 € | 394,71 € |
| 2.500 | 0,37000 € | 925,00 € |
| 5.000 | 0,35234 € | 1.761,70 € |
| Unit Price without VAT: | 0,54700 € |
|---|---|
| Unit Price with VAT: | 0,65093 € |

