


H3BBT-10106-G4 | |
|---|---|
DigiKey Part Number | H3BBT-10106-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-G4 |
Description | JUMPER-H1504TR/A2015G/H1504TR 6" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48000 € | 4,80 € |
| 30 | 0,43533 € | 13,06 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39110 € | 39,11 € |
| 250 | 0,36056 € | 90,14 € |
| 500 | 0,33904 € | 169,52 € |
| 1.000 | 0,31883 € | 318,83 € |
| 2.500 | 0,29396 € | 734,90 € |
| 5.000 | 0,27645 € | 1.382,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |














