
H3BBT-10105-R2 | |
|---|---|
DigiKey Part Number | H3BBT-10105-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-R2 |
Description | DUAL END JUMPER 5" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49600 € | 4,96 € |
| 30 | 0,45833 € | 13,75 € |
| 50 | 0,44220 € | 22,11 € |
| 100 | 0,42100 € | 42,10 € |
| 250 | 0,39460 € | 98,65 € |
| 500 | 0,37576 € | 187,88 € |
| 1.000 | 0,35780 € | 357,80 € |
| 2.500 | 0,33540 € | 838,50 € |
| 5.000 | 0,31939 € | 1.596,95 € |
| Unit Price without VAT: | 0,49600 € |
|---|---|
| Unit Price with VAT: | 0,59024 € |

