


H3BBT-10104-W4 | |
|---|---|
DigiKey Part Number | H3BBT-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-W4 |
Description | JUMPER-H1504TR/A2015W/H1504TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46500 € | 4,65 € |
| 30 | 0,42100 € | 12,63 € |
| 50 | 0,40240 € | 20,12 € |
| 100 | 0,37830 € | 37,83 € |
| 250 | 0,34876 € | 87,19 € |
| 500 | 0,32796 € | 163,98 € |
| 1.000 | 0,30842 € | 308,42 € |
| 2.500 | 0,28436 € | 710,90 € |
| 5.000 | 0,26742 € | 1.337,10 € |
| Unit Price without VAT: | 0,46500 € |
|---|---|
| Unit Price with VAT: | 0,55335 € |











