
H3BBT-10104-B2 | |
|---|---|
DigiKey Part Number | H3BBT-10104-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10104-B2 |
Description | DUAL END JUMPER 4" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48100 € | 4,81 € |
| 30 | 0,44467 € | 13,34 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,40840 € | 40,84 € |
| 250 | 0,38288 € | 95,72 € |
| 500 | 0,36456 € | 182,28 € |
| 1.000 | 0,34715 € | 347,15 € |
| 2.500 | 0,32541 € | 813,52 € |
| 5.000 | 0,30988 € | 1.549,40 € |
| Unit Price without VAT: | 0,48100 € |
|---|---|
| Unit Price with VAT: | 0,57239 € |




