


H3BBT-10103-B6 | |
|---|---|
DigiKey Part Number | H3BBT-10103-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-B6 |
Description | JUMPER-H1504TR/A3049B/H1504TR 3" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45900 € | 4,59 € |
| 30 | 0,41600 € | 12,48 € |
| 50 | 0,39740 € | 19,87 € |
| 100 | 0,37370 € | 37,37 € |
| 250 | 0,34448 € | 86,12 € |
| 500 | 0,32394 € | 161,97 € |
| 1.000 | 0,30463 € | 304,63 € |
| 2.500 | 0,28086 € | 702,15 € |
| 5.000 | 0,26414 € | 1.320,70 € |
| Unit Price without VAT: | 0,45900 € |
|---|---|
| Unit Price with VAT: | 0,54621 € |











