
H3BBT-10102-Y2 | |
|---|---|
DigiKey Part Number | H3BBT-10102-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-Y2 |
Description | DUAL END JUMPER 2" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44700 € | 4,47 € |
| 30 | 0,41400 € | 12,42 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,38020 € | 38,02 € |
| 250 | 0,35636 € | 89,09 € |
| 500 | 0,33934 € | 169,67 € |
| 1.000 | 0,32313 € | 323,13 € |
| 2.500 | 0,30289 € | 757,23 € |
| 5.000 | 0,28844 € | 1.442,20 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53193 € |

