


H3BBT-10102-A8 | |
|---|---|
DigiKey Part Number | H3BBT-10102-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10102-A8 |
Description | JUMPER-H1504TR/A3048A/H1504TR 2" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45100 € | 4,51 € |
| 30 | 0,40867 € | 12,26 € |
| 50 | 0,39060 € | 19,53 € |
| 100 | 0,36720 € | 36,72 € |
| 250 | 0,33848 € | 84,62 € |
| 500 | 0,31830 € | 159,15 € |
| 1.000 | 0,29931 € | 299,31 € |
| 2.500 | 0,27596 € | 689,90 € |
| 5.000 | 0,25952 € | 1.297,60 € |
| Unit Price without VAT: | 0,45100 € |
|---|---|
| Unit Price with VAT: | 0,53669 € |











