
H3BBG-10112-L2 | |
|---|---|
DigiKey Part Number | H3BBG-10112-L2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-L2 |
Description | DUAL END JUMPER 12" 22AWG BLUE |
Customer Reference | |
Detailed Description | Blue 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69400 € | 6,94 € |
| 30 | 0,64233 € | 19,27 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,58990 € | 58,99 € |
| 250 | 0,55296 € | 138,24 € |
| 500 | 0,52654 € | 263,27 € |
| 1.000 | 0,50140 € | 501,40 € |
| 2.500 | 0,47000 € | 1.175,00 € |
| 5.000 | 0,44758 € | 2.237,90 € |
| Unit Price without VAT: | 0,69400 € |
|---|---|
| Unit Price with VAT: | 0,82586 € |

