


H3BBG-10110-G8 | |
|---|---|
DigiKey Part Number | H3BBG-10110-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-G8 |
Description | JUMPER-H1505TR/A3048G/H1505TR10" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61100 € | 6,11 € |
| 30 | 0,55433 € | 16,63 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,49830 € | 49,83 € |
| 250 | 0,45936 € | 114,84 € |
| 500 | 0,43194 € | 215,97 € |
| 1.000 | 0,40620 € | 406,20 € |
| 2.500 | 0,37452 € | 936,30 € |
| 5.000 | 0,35222 € | 1.761,10 € |
| Unit Price without VAT: | 0,61100 € |
|---|---|
| Unit Price with VAT: | 0,72709 € |











