


H3BBG-10108-G8 | |
|---|---|
DigiKey Part Number | H3BBG-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-G8 |
Description | JUMPER-H1505TR/A3048G/H1505TR 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59400 € | 5,94 € |
| 30 | 0,53900 € | 16,17 € |
| 50 | 0,51500 € | 25,75 € |
| 100 | 0,48420 € | 48,42 € |
| 250 | 0,44636 € | 111,59 € |
| 500 | 0,41974 € | 209,87 € |
| 1.000 | 0,39472 € | 394,72 € |
| 2.500 | 0,36393 € | 909,82 € |
| 5.000 | 0,34226 € | 1.711,30 € |
| Unit Price without VAT: | 0,59400 € |
|---|---|
| Unit Price with VAT: | 0,70686 € |











