


H3BBG-10108-G4 | |
|---|---|
DigiKey Part Number | H3BBG-10108-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-G4 |
Description | JUMPER-H1505TR/A2015G/H1505TR 8" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58600 € | 5,86 € |
| 30 | 0,53167 € | 15,95 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,47780 € | 47,78 € |
| 250 | 0,44044 € | 110,11 € |
| 500 | 0,41418 € | 207,09 € |
| 1.000 | 0,38949 € | 389,49 € |
| 2.500 | 0,35912 € | 897,80 € |
| 5.000 | 0,33773 € | 1.688,65 € |
| Unit Price without VAT: | 0,58600 € |
|---|---|
| Unit Price with VAT: | 0,69734 € |











