
H3BBG-10106-W2 | |
|---|---|
DigiKey Part Number | H3BBG-10106-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-W2 |
Description | DUAL END JUMPER 6" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59800 € | 5,98 € |
| 30 | 0,55267 € | 16,58 € |
| 50 | 0,53320 € | 26,66 € |
| 100 | 0,50780 € | 50,78 € |
| 250 | 0,47592 € | 118,98 € |
| 500 | 0,45320 € | 226,60 € |
| 1.000 | 0,43156 € | 431,56 € |
| 2.500 | 0,40454 € | 1.011,35 € |
| 5.000 | 0,38523 € | 1.926,15 € |
| Unit Price without VAT: | 0,59800 € |
|---|---|
| Unit Price with VAT: | 0,71162 € |

